


C0805C103K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C103K1RECTUTR-ND - Tape & Reel (TR) 399-C0805C103K1RECTUCT-ND - Cut Tape (CT) 399-C0805C103K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K1RECTU |
Description | CAP CER 0805 10NF 100V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,05234 € | 26,17 € |
| 1 000 | 0,04743 € | 47,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04008 € | 160,32 € |
| 8 000 | 0,03736 € | 298,88 € |
| 12 000 | 0,03599 € | 431,88 € |
| 20 000 | 0,03448 € | 689,60 € |
| 28 000 | 0,03359 € | 940,52 € |
| 40 000 | 0,03274 € | 1 309,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23370 € |

