
C0805X684K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X684K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X684K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805X684K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X684K3RACAUTO |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X684K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28740 € | 14,37 € |
| 100 | 0,25970 € | 25,97 € |
| 500 | 0,21316 € | 106,58 € |
| 1 000 | 0,19875 € | 198,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,18354 € | 458,85 € |
| 5 000 | 0,17438 € | 871,90 € |
| 7 500 | 0,16979 € | 1 273,42 € |
| 12 500 | 0,16470 € | 2 058,75 € |
| 17 500 | 0,16173 € | 2 830,28 € |
| 25 000 | 0,15887 € | 3 971,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,73800 € |

