Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C911U560JVSDCA7317 | |
|---|---|
DigiKey Part Number | C911U560JVSDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C911U560JVSDCA7317 |
Description | CAP CER 56PF 400VAC SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U560JVSDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U560JUSDBA7317 | KEMET | 0 | C911U560JUSDBA7317-ND | 0,07768 € | Parametric Equivalent |
| C911U560JUSDBAWL35 | KEMET | 0 | C911U560JUSDBAWL35-ND | 0,07768 € | Parametric Equivalent |
| C911U560JUSDBAWL40 | KEMET | 0 | C911U560JUSDBAWL40-ND | 0,07768 € | Parametric Equivalent |
| C911U560JUSDCA7317 | KEMET | 0 | C911U560JUSDCA7317-ND | 0,07768 € | Parametric Equivalent |
| C911U560JUSDCAWL35 | KEMET | 0 | C911U560JUSDCAWL35-ND | 0,07768 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07768 € | 776,80 € |
| Unit Price without VAT: | 0,07768 € |
|---|---|
| Unit Price with VAT: | 0,09555 € |


