
ESH476M063AG3AA | |
|---|---|
DigiKey Part Number | 399-ESH476M063AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH476M063AG3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH476M063AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 310 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J470MPD | Nichicon | 3 809 | 493-15655-ND | 0,42000 € | Parametric Equivalent |
| UPJ1J470MPD1TA | Nichicon | 2 838 | 493-UPJ1J470MPD1TACT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13270 € | 13,27 € |
| 500 | 0,10258 € | 51,29 € |
| 1 000 | 0,09307 € | 93,07 € |
| 2 500 | 0,08292 € | 207,30 € |
| 5 000 | 0,07672 € | 383,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40590 € |

