1000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5102J400J01L15.0CBULK

DigiKey Part Number
399-MMK5102J400J01L15.0CBULK-ND
Manufacturer
Manufacturer Product Number
MMK5102J400J01L15.0CBULK
Description
CAP FILM 1000PF 400VDC RAD
Customer Reference
Detailed Description
1000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Obsolete
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82MC1100Z350KKEMET0399-12654-ND0,10132 €Similar
In-Stock: 1 278
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23200 €2,32 €
500,17260 €8,63 €
1000,15440 €15,44 €
5000,12380 €61,90 €
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,46740 €