Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

120TR

DigiKey Part Number
36-120TR-ND - Tape & Reel (TR)
36-120CT-ND - Cut Tape (CT)
36-120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
120TR
Description
BATT CONTACT SOLID MULTIPLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
120TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Contact
Style
Contact Solid (Positive)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.070" (1.78mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 033
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30700 €3,07 €
250,28560 €7,14 €
1000,25500 €25,50 €
5000,22392 €111,96 €
1 0000,21173 €211,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19374 €581,22 €
6 0000,18319 €1 099,14 €
9 0000,17728 €1 595,52 €
15 0000,17011 €2 551,65 €
21 0000,16554 €3 476,34 €
30 0000,16230 €4 869,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,45510 €