
TSS 63 N | |
|---|---|
DigiKey Part Number | 3746-TSS63NTR-ND - Tape & Reel (TR) 3746-TSS63NCT-ND - Cut Tape (CT) 3746-TSS63NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 63 N |
Description | SWITCH TACT 7MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSS 65 N | Knitter-Switch | 760 | 3746-TSS65NCT-ND | 0,31000 € | Parametric Equivalent |
| TL3301EF160QG | E-Switch | 1 | EG6050CT-ND | 0,36000 € | Parametric Equivalent |
| TL3301FF160QG | E-Switch | 30 211 | EG4375CT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,21420 € | 21,42 € |
| 250 | 0,19844 € | 49,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,18213 € | 127,49 € |
| 1 400 | 0,17207 € | 240,90 € |
| 2 100 | 0,16659 € | 349,84 € |
| 3 500 | 0,16011 € | 560,38 € |
| 4 900 | 0,15610 € | 764,89 € |
| 7 000 | 0,15207 € | 1 064,49 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36900 € |

