Parametric Equivalent
Parametric Equivalent

SG73P2E1RTTD300J | |
|---|---|
DigiKey Part Number | 2019-SG73P2E1RTTD300JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2E1RTTD300J |
Description | RES 30 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2E1RTTD300G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2E1RTTD300GTR-ND | 0,09096 € | Parametric Equivalent |
| SG73P2E1RTTD30R0F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2E1RTTD30R0FTR-ND | 0,09096 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05917 € | 295,85 € |
| Unit Price without VAT: | 0,05917 € |
|---|---|
| Unit Price with VAT: | 0,07278 € |


