
CX3225SB30000D0FLJCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB30000D0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB30000D0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB30000D0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB30000D0FLJCC |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,44020 € | 44,02 € |
| 250 | 0,41632 € | 104,08 € |
| 500 | 0,39912 € | 199,56 € |
| 1 000 | 0,38259 € | 382,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35782 € | 1 073,46 € |
| 6 000 | 0,34304 € | 2 058,24 € |
| 9 000 | 0,33468 € | 3 012,12 € |
| 15 000 | 0,32444 € | 4 866,60 € |
| 21 000 | 0,31787 € | 6 675,27 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,72570 € |


