10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71C103JT

DigiKey Part Number
478-KAM15AR71C103JTTR-ND - Tape & Reel (TR)
478-KAM15AR71C103JTCT-ND - Cut Tape (CT)
478-KAM15AR71C103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71C103JT
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71C103JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15AR81H103JTKYOCERA AVX4 000478-KAM15AR81H103JTCT-ND0,21000 €Upgrade
CGA3E1C0G2A103J080ACTDK65 379445-172688-1-ND0,26000 €Similar
CGA3E2C0G1H103J080AATDK143 324445-6916-1-ND0,25000 €Similar
CGA3E2NP01H103J080AATDK9 340445-12383-1-ND0,34000 €Similar
In-Stock: 2 484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
500,08640 €4,32 €
1000,07610 €7,61 €
5000,05866 €29,33 €
1 0000,05330 €53,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04716 €188,64 €
8 0000,04409 €352,72 €
12 0000,04255 €510,60 €
20 0000,04085 €817,00 €
28 0000,03985 €1 115,80 €
40 0000,03889 €1 555,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24600 €