
KGK42HR73H102KY2A | |
|---|---|
DigiKey Part Number | 478-KGK42HR73H102KY2ATR-ND - Tape & Reel (TR) 478-KGK42HR73H102KY2ACT-ND - Cut Tape (CT) 478-KGK42HR73H102KY2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK42HR73H102KY2A |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGK42HR73H102KY2B | KYOCERA AVX | 959 | 478-KGK42HR73H102KY2BCT-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,31000 € | 23,10 € |
| 50 | 1,92920 € | 96,46 € |
| 100 | 1,81160 € | 181,16 € |
| 500 | 1,61240 € | 806,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,55069 € | 1 550,69 € |
| 2 000 | 1,49989 € | 2 999,78 € |
| 3 000 | 1,47443 € | 4 423,29 € |
| 5 000 | 1,44621 € | 7 231,05 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 4,00980 € |

