
M/E-TX-FX-01(SM)-SA | |
|---|---|
DigiKey Part Number | 1829-M/E-TX-FX-01(SM)-SA-ND |
Manufacturer | |
Manufacturer Product Number | M/E-TX-FX-01(SM)-SA |
Description | IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 100 1 SFP/XFP Ports Singlemode |
Category | Copper Type 100 |
Manufacturer Lantronix, Inc. | Fiber Ports 1 |
Series | Fiber Type Singlemode |
Packaging Bulk | SFP/XFP Ports 1 |
Part Status Active | Distance 20km |
Type Unmanaged | Voltage - Input 7.5V ~ 13.9V |
Configuration Fixed | Connector Type RJ45, SC |
Copper Ports 1 | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,68000 € | 171,68 € |
| Unit Price without VAT: | 171,68000 € |
|---|---|
| Unit Price with VAT: | 211,16640 € |

