
195206-224 | |
|---|---|
DigiKey Part Number | 2024-195206-224-ND |
Manufacturer | |
Manufacturer Product Number | 195206-224 |
Description | SOLENOID PULL CONTINUOUS 5.2V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.700" (17.78mm) Stroke 5.2VDC Panel Mount |
Category | Stroke Length 0.700" (17.78mm) |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | Power (Watts) 10 W |
Series | DC Resistance (DCR) 2.69Ohm |
Packaging Bulk | Bushing Thread 3/4-16 UNF |
Part Status Active | Mounting Type Panel Mount |
Technology Electromechanical | Termination Style Wire Leads |
Type Closed Frame (Pull), Tubular | Size / Dimension 1.020" Dia x 2.050" L (25.91mm x 52.07mm) |
Duty Cycle Continuous | Diameter - Shaft 0.431" (10.95mm) |
Voltage - Rated 5.2VDC | Shaft Detail Clevis |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,18204 € | 6 795,51 € |
| Unit Price without VAT: | 27,18204 € |
|---|---|
| Unit Price with VAT: | 33,43391 € |


