
HO 15-NSM/SP33-1000 | |
|---|---|
DigiKey Part Number | 398-1151-ND |
Manufacturer | |
Manufacturer Product Number | HO 15-NSM/SP33-1000 |
Description | CURRENT SENSOR HE/OL 15A |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HO 15-NSM/SP33-1000 Models |
Category | Frequency DC ~ 250kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Obsolete | Response Time 3.5µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |

