Cable Assembly Coaxial SMA to N-Type RG-316 20.00" (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBD-NF3NT-SAMGT-20IN

DigiKey Part Number
2868-CBD-NF3NT-SAMGT-20IN-ND
Manufacturer
Manufacturer Product Number
CBD-NF3NT-SAMGT-20IN
Description
COAX CBL SMA TO N-TYPE 20"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-316 20.00" (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Lighthorse Technologies, Inc
Length
20.00" (508.00mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Lighthorse Technologies Inc.
A separate 93,49 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,24000 €4,24 €
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,21520 €