
LT5581IDDB#TRPBF | |
|---|---|
DigiKey Part Number | LT5581IDDB#TRPBFTR-ND - Tape & Reel (TR) LT5581IDDB#TRPBFCT-ND - Cut Tape (CT) LT5581IDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5581IDDB#TRPBF |
Description | IC RF DETECT 10MHZ-6GHZ 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CATV 10MHz ~ 6GHz -34dBm ~ 6dBm ±1dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5581IDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 6GHz | |
RF Type | CATV | |
Input Range | -34dBm ~ 6dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 1.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,23500 € | 52,35 € |
| 25 | 4,85120 € | 121,28 € |
| 100 | 4,42980 € | 442,98 € |
| 250 | 4,35836 € | 1 089,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,90276 € | 9 756,90 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,32710 € |




