SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR08MT1G

DigiKey Part Number
MCR08MT1GOSTR-ND - Tape & Reel (TR)
MCR08MT1GOSCT-ND - Cut Tape (CT)
MCR08MT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR08MT1G
Description
SCR 600V 800MA SOT-223
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
Littelfuse Inc.
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 110°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-261-4, TO-261AA
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
SOT-223
Current - On State (It (RMS)) (Max)
800 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390 444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62700 €6,27 €
1000,41150 €41,15 €
5000,31870 €159,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,27504 €275,04 €
2 0000,25108 €502,16 €
3 0000,23886 €716,58 €
5 0000,23242 €1 162,10 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,23000 €