
SST-20-WE65-B2-D5652 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WE65-B2-D5652TR-ND - Tape & Reel (TR) 1214-SST-20-WE65-B2-D5652CT-ND - Cut Tape (CT) 1214-SST-20-WE65-B2-D5652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WE65-B2-D5652 |
Description | 3535 PKG, MAX 3A (3V), 6500K, CR |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WE White, Cool 6500K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 170 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6500K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 333lm (325lm ~ 340lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 700mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.6°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-20-WE65-A2-D5652 | Luminus Devices Inc. | 770 | 1214-SST-20-WE65-A2-D5652CT-ND | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,85200 € | 8,52 € |
| 100 | 0,63900 € | 63,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

