UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16M2750IM48TR-F

DigiKey Part Number
XR16M2750IM48TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR16M2750IM48TR-F
Description
IC DUART 1.62 - 3.63V 48TQFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR16M2750IM48TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
RS232, RS485
Data Rate (Max)
8Mbps
Voltage - Supply
1.62V ~ 3.63V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types