
LMR-400-UF-TMRA-SFRP(QTY:55ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-TMRA-SFRP(QTY:55ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-TMRA-SFRP(QTY:55ft) |
Description | COAX CBL TNC TO SMA 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 400 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 660.0" (16.8m) 55.0' |
Part Status Active | Cable Type LMR 400 |
Style TNC to SMA | Cable Impedance 50 Ohms |
1st Connector TNC Plug, Right Angle | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,03000 € | 239,03 € |
| 10 | 219,39600 € | 2 193,96 € |
| 25 | 200,59000 € | 5 014,75 € |
| Unit Price without VAT: | 239,03000 € |
|---|---|
| Unit Price with VAT: | 294,00690 € |

