S2026-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2026-S
Menda/EasyBraid Solder Sponges
Setup a Temporary Soldering & Desoldering Workstation

S2026-S-T

DigiKey Part Number
EB1003-ND
Manufacturer
Manufacturer Product Number
S2026-S-T
Description
SOLDER SPONGE 2.6X2" SLITS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multiple Slits Solder Sponge For Use With Soldering Irons, Workstands 2.60" L x 2.00" W (66.0mm x 50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Type
Sponge
Size
2.60" L x 2.00" W (66.0mm x 50.8mm)
For Use With/Related Products
Soldering Irons, Workstands
Specifications
Multiple Slits
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,84000 €2,84 €
52,58200 €12,91 €
102,47600 €24,76 €
302,31767 €69,53 €
502,24720 €112,36 €
1002,15510 €215,51 €
5001,95574 €977,87 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,49320 €