S2626-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2626-M
Menda/EasyBraid Solder Sponges
Setup a Temporary Soldering & Desoldering Workstation

S2626-M-T

DigiKey Part Number
EB1005-ND
Manufacturer
Manufacturer Product Number
S2626-M-T
Description
SOLDER SPONGE 2.6X2.6" SC 1PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Swiss Cheese Style Solder Sponge For Use With Soldering Irons, Workstands 2.60" L x 2.60" W (66.0mm x 66.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Type
Sponge
Size
2.60" L x 2.60" W (66.0mm x 66.0mm)
For Use With/Related Products
Soldering Irons, Workstands
Specifications
Swiss Cheese Style
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,33000 €3,33 €
53,02200 €15,11 €
102,89800 €28,98 €
302,71167 €81,35 €
502,62920 €131,46 €
1002,52170 €252,17 €
5002,28838 €1 144,19 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:4,09590 €