
PIC32MK0512MCJ064T-E/PT | |
|---|---|
DigiKey Part Number | 150-PIC32MK0512MCJ064T-E/PTTR-ND - Tape & Reel (TR) 150-PIC32MK0512MCJ064T-E/PTCT-ND - Cut Tape (CT) 150-PIC32MK0512MCJ064T-E/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MK0512MCJ064T-E/PT |
Description | IC MCU 32BIT 512KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 30x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 25 | 6,36840 € | 159,21 € |
| 100 | 5,77460 € | 577,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,77463 € | 6 929,56 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,56080 € |

