
IMC-101-S-SC | |
|---|---|
DigiKey Part Number | 6492-IMC-101-S-SC-ND |
Manufacturer | Moxa |
Manufacturer Product Number | IMC-101-S-SC |
Description | SINGLE MODE, SC, MEDIA CNVTR |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Category | Fiber Type Singlemode |
Manufacturer Moxa | Features LFPT |
Series | Distance 40km |
Packaging Retail Package | Voltage - Input 12V ~ 45V |
Part Status Active | Connector Type RJ45, SC |
Configuration Fixed | Mounting Type DIN Rail |
Copper Ports 1 | Ingress Protection IP30 |
Copper Type 10/100 | Operating Temperature 0°C ~ 60°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,45000 € | 467,45 € |
| Unit Price without VAT: | 467,45000 € |
|---|---|
| Unit Price with VAT: | 574,96350 € |

