



BU2032SM-JJ-GTR | |
|---|---|
DigiKey Part Number | BU2032SM-JJ-GTR-ND - Tape & Reel (TR) BU2032SM-JJ-GCT-ND - Cut Tape (CT) BU2032SM-JJ-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2032SM-JJ-GTR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2032SM-JJ-GTR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.210" (5.33mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 280°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,86100 € | 8,61 € |
| 50 | 0,75620 € | 37,81 € |
| 100 | 0,71500 € | 71,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,62060 € | 248,24 € |
| 800 | 0,58678 € | 469,42 € |
| 1 200 | 0,56786 € | 681,43 € |
| 2 000 | 0,54489 € | 1 089,78 € |
| 2 800 | 0,53027 € | 1 484,76 € |
| 4 000 | 0,51520 € | 2 060,80 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,27920 € |












