
LQW15AN2N2C10D | |
|---|---|
DigiKey Part Number | 490-6794-2-ND - Tape & Reel (TR) 490-6794-1-ND - Cut Tape (CT) 490-6794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N2C10D |
Description | FIXED IND 2.2NH 1A 27 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Wirewound Inductor 1 A 27mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N2C10D Models |
Category | DC Resistance (DCR) 27mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 14GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±0.2nH | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07380 € | 7,38 € |
| 1 000 | 0,06067 € | 60,67 € |
| 5 000 | 0,05292 € | 264,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04894 € | 489,40 € |
| 20 000 | 0,04615 € | 923,00 € |
| 30 000 | 0,04459 € | 1 337,70 € |
| 50 000 | 0,04271 € | 2 135,50 € |
| 70 000 | 0,04151 € | 2 905,70 € |
| 100 000 | 0,04028 € | 4 028,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13530 € |

