
7000-13542-9710050 | |
|---|---|
DigiKey Part Number | 5088-7000-13542-9710050-ND |
Manufacturer | |
Manufacturer Product Number | 7000-13542-9710050 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,82000 € | 18,82 € |
| 10 | 15,92000 € | 159,20 € |
| 25 | 14,89920 € | 372,48 € |
| 50 | 14,17160 € | 708,58 € |
| 100 | 13,48070 € | 1 348,07 € |
| 250 | 12,62016 € | 3 155,04 € |
| 500 | 12,00680 € | 6 003,40 € |
| Unit Price without VAT: | 18,82000 € |
|---|---|
| Unit Price with VAT: | 23,14860 € |


