FE-ADT-383
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-ADT-383
FE-ADT-383

FE-ADT-383

DigiKey Part Number
5600-FE-ADT-383-ND
Manufacturer
Manufacturer Product Number
FE-ADT-383
Description
1 Port USB 110v/5v Quick Charger
Customer Reference
Detailed Description
5.1V AC/DC External Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
-
Input Type
Fixed Blade
Voltage - Input
110 ~ 220 VAC
Voltage - Output
5.1V
Current - Output (Max)
3A
No Load Power Consumption
-
Polarization
-
Applications
-
Efficiency
-
Operating Temperature
-
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Features
-
Size / Dimension
-
Approval Agency
CE
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.