
74LVC1G66GZ-Q100YL | |
|---|---|
DigiKey Part Number | 1727-74LVC1G66GZ-Q100YLTR-ND - Tape & Reel (TR) 1727-74LVC1G66GZ-Q100YLCT-ND - Cut Tape (CT) 1727-74LVC1G66GZ-Q100YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GZ-Q100YL |
Description | 74LVC1G66GZ-Q100/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | -3db Bandwidth 500MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 7.5pC |
Series | Channel Capacitance (CS(off), CD(off)) 6.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 500nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount, Wettable Flank |
On-State Resistance (Max) 15Ohm | Package / Case 4-XDFN Exposed Pad |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 5-XSON (1.1x0.85) |
Switch Time (Ton, Toff) (Max) 5.5ns, 6.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G66GZYL | Nexperia USA Inc. | 9 414 | 1727-74LVC1G66GZYLCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09520 € | 2,38 € |
| 100 | 0,08090 € | 8,09 € |
| 250 | 0,07416 € | 18,54 € |
| 500 | 0,07010 € | 35,05 € |
| 1 000 | 0,06673 € | 66,73 € |
| 2 500 | 0,06411 € | 160,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05929 € | 592,90 € |
| 20 000 | 0,05784 € | 1 156,80 € |
| 30 000 | 0,05712 € | 1 713,60 € |
| 50 000 | 0,05632 € | 2 816,00 € |
| 70 000 | 0,05585 € | 3 909,50 € |
| 100 000 | 0,05540 € | 5 540,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19680 € |

