Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG3015EH,115 | |
|---|---|
DigiKey Part Number | 1727-3871-2-ND - Tape & Reel (TR) 1727-3871-1-ND - Cut Tape (CT) 1727-3871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3015EH,115 |
Description | DIODE SCHOTTKY 30V 1.5A SOD123F |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3015EH,115 Models |
Category | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Mfr | Capacitance @ Vr, F 72pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1.5 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS01(TE85L,Q,M) | Toshiba Semiconductor and Storage | 37 136 | CRS01QCT-ND | 175,25000 € | Similar |
| CRS03(TE85L,Q,M) | Toshiba Semiconductor and Storage | 938 | CRS03QCT-ND | 175,25000 € | Similar |
| CRS05(TE85L,Q,M) | Toshiba Semiconductor and Storage | 1 727 | CRS05QMCT-ND | 199,84000 € | Similar |
| CRS08(TE85L,Q,M) | Toshiba Semiconductor and Storage | 2 370 | CRS08QMCT-ND | 215,22000 € | Similar |
| CRS09(TE85L,Q,M) | Toshiba Semiconductor and Storage | 68 414 | CRS09QCT-ND | 209,07000 € | Similar |







