Similar
Similar
Similar
Similar
Similar
Similar
Similar




PMEG4030EP,115 | |
|---|---|
DigiKey Part Number | 1727-5841-2-ND - Tape & Reel (TR) 1727-5841-1-ND - Cut Tape (CT) 1727-5841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030EP,115 |
Description | DIODE SCHOTTK 40V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 350pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA340T3G | onsemi | 251 637 | MBRA340T3GOSCT-ND | 0,81000 € | Similar |
| MBRS340 | onsemi | 0 | MBRS340FSTR-ND | 0,00000 € | Similar |
| NRVBAF440T3G | onsemi | 33 592 | NRVBAF440T3GOSCT-ND | 1,61000 € | Similar |
| RB050LAM-40TFTR | Rohm Semiconductor | 24 430 | RB050LAM-40TFCT-ND | 0,87000 € | Similar |
| SBA340AFC-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-SBA340AFC-AU_R1_000A1TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38500 € | 3,85 € |
| 100 | 0,24730 € | 24,73 € |
| 500 | 0,18766 € | 93,83 € |
| 1 000 | 0,16842 € | 168,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14395 € | 431,85 € |
| 6 000 | 0,13162 € | 789,72 € |
| 9 000 | 0,12534 € | 1 128,06 € |
| 15 000 | 0,11828 € | 1 774,20 € |
| 21 000 | 0,11410 € | 2 396,10 € |
| 30 000 | 0,11004 € | 3 301,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76260 € |



















