


PMEG6050ELP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6050ELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6050ELP-QXCT-ND - Cut Tape (CT) 1727-PMEG6050ELP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6050ELP-QX |
Description | PMEG6050ELP-Q/SOD128/FLATPOWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 315pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 5 A | Supplier Device Package SOD-128/CFP5 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6050ELPX | Nexperia USA Inc. | 27 | 1727-PMEG6050ELPXCT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22490 € | 22,49 € |
| 500 | 0,17054 € | 85,27 € |
| 1 000 | 0,15302 € | 153,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13071 € | 392,13 € |
| 6 000 | 0,11948 € | 716,88 € |
| 9 000 | 0,11375 € | 1 023,75 € |
| 15 000 | 0,10731 € | 1 609,65 € |
| 21 000 | 0,10350 € | 2 173,50 € |
| 30 000 | 0,09980 € | 2 994,00 € |
| 75 000 | 0,09678 € | 7 258,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70110 € |


