


PMPB17EPX | |
|---|---|
DigiKey Part Number | 1727-PMPB17EPXTR-ND - Tape & Reel (TR) 1727-PMPB17EPXCT-ND - Cut Tape (CT) 1727-PMPB17EPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB17EPX |
Description | P-CHANNEL TRENCH MOSFET |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.7A (Ta) 1.9W (Ta), 13W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22430 € | 22,43 € |
| 500 | 0,16968 € | 84,84 € |
| 1 000 | 0,15204 € | 152,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12962 € | 388,86 € |
| 6 000 | 0,11832 € | 709,92 € |
| 9 000 | 0,11256 € | 1 013,04 € |
| 15 000 | 0,10608 € | 1 591,20 € |
| 21 000 | 0,10225 € | 2 147,25 € |
| 30 000 | 0,09852 € | 2 955,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70110 € |

