



UHD1A681MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1A681MPD1TDCT-ND - Cut Tape (CT) UHD1A681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1A681MPD | Nichicon | 849 | 493-16775-ND | 0,49000 € | Parametric Equivalent |
| UHD1A681MPD1AA | Nichicon | 0 | UHD1A681MPD1AA-ND | 0,11383 € | Parametric Equivalent |
| UHD1A681MPD1TA | Nichicon | 1 990 | 493-UHD1A681MPD1TACT-ND | 0,57000 € | Parametric Equivalent |
| UHE1A681MPD | Nichicon | 3 188 | 493-1494-ND | 0,53000 € | Parametric Equivalent |
| UHE1A681MPD1FA | Nichicon | 0 | UHE1A681MPD1FA-ND | 0,12403 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,25800 € | 12,90 € |
| 100 | 0,23010 € | 23,01 € |
| 500 | 0,18192 € | 90,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16672 € | 166,72 € |
| 2 000 | 0,15408 € | 308,16 € |
| 3 000 | 0,14770 € | 443,10 € |
| 5 000 | 0,14059 € | 702,95 € |
| 7 000 | 0,13640 € | 954,80 € |
| 10 000 | 0,13237 € | 1 323,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,67650 € |

