



UHE1A102MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1A102MPD1TACT-ND - Cut Tape (CT) UHE1A102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A102MPD1TA |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A102MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A102MPD6TA | Nichicon | 870 | 493-UHV1A102MPD6TACT-ND | 0,84000 € | Direct |
| UHV1A102MPD6TD | Nichicon | 945 | 493-UHV1A102MPD6TDCT-ND | 0,61000 € | Direct |
| UHE1A102MPD | Nichicon | 1 589 | 493-1496-ND | 0,65000 € | Parametric Equivalent |
| UHE1A102MPD1TD | Nichicon | 892 | 493-17623-1-ND | 0,68000 € | Parametric Equivalent |
| UHV1C102MPD6 | Nichicon | 1 919 | 493-16434-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,32940 € | 16,47 € |
| 100 | 0,29490 € | 29,49 € |
| 500 | 0,23560 € | 117,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18636 € | 186,36 € |
| 2 000 | 0,17256 € | 345,12 € |
| 3 000 | 0,16559 € | 496,77 € |
| 5 000 | 0,15782 € | 789,10 € |
| 7 000 | 0,15325 € | 1 072,75 € |
| 10 000 | 0,14884 € | 1 488,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86100 € |

