2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1A222MPD1TD

DigiKey Part Number
493-UHW1A222MPD1TDCT-ND - Cut Tape (CT)
UHW1A222MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1A222MPD1TD
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1A222MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.175 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1A222MPDNichicon2 542493-6967-ND1,43000 €Parametric Equivalent
10ZLH2200MEFC10X23Rubycon2 7401189-2172-ND0,94000 €Parametric Equivalent
10ZLJ2200M10X25Rubycon33010ZLJ2200M10X25-ND1,13000 €Parametric Equivalent
10ZLJ2200MT810X25Rubycon2 2921189-1529-1-ND0,90000 €Parametric Equivalent
EEU-FR1A222LPanasonic Industry1 167P14382-ND1,24000 €Parametric Equivalent
In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,90300 €9,03 €
500,69800 €34,90 €
1000,63320 €63,32 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,52170 €260,85 €
1 0000,48659 €486,59 €
1 5000,46889 €703,33 €
2 5000,44914 €1 122,85 €
3 5000,43754 €1 531,39 €
5 0000,42633 €2 131,65 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,70970 €