680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1J681MHD1TN

DigiKey Part Number
493-5376-1-ND - Cut Tape (CT)
493-5376-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1J681MHD1TN
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1J681MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
923 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Part Status
Not For New Designs
Impedance
58 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J681MHD1TNNichicon4 304493-12233-1-ND1,53000 €Upgrade
EEU-FC1J681BPanasonic Industry010-EEU-FC1J681BCT-ND1,95000 €Upgrade
In-Stock: 449
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,88600 €8,86 €
500,68500 €34,25 €
1000,62130 €62,13 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,55312 €138,28 €
5000,51154 €255,77 €
7500,49053 €367,90 €
1 2500,46714 €583,92 €
1 7500,45338 €793,41 €
2 5000,44008 €1 100,20 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,68510 €