1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1A102MPD1TD

DigiKey Part Number
493-11855-1-ND - Cut Tape (CT)
493-11855-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1A102MPD1TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A102MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Not For New Designs
Impedance
68 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080275016Würth Elektronik248732-9082-1-ND0,46000 €Parametric Equivalent
860160275031Würth Elektronik489732-9436-1-ND0,51000 €Parametric Equivalent
860160375032Würth Elektronik474732-9485-1-ND0,60000 €Parametric Equivalent
B41858C3108M000TDK0B41858C3108M000-ND0,18819 €Parametric Equivalent
EJ1C102MPN1016RF6PChinsan (Elite)04191-EJ1C102MPN1016RF6PCT-ND0,61000 €Parametric Equivalent
In-Stock: 650
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,39000 €3,90 €
500,29220 €14,61 €
1000,26110 €26,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,20750 €103,75 €
1 0000,19059 €190,59 €
1 5000,18206 €273,09 €
2 5000,17254 €431,35 €
3 5000,16695 €584,32 €
5 0000,16154 €807,70 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,76260 €