



UPW1C392MHD6TN | |
|---|---|
DigiKey Part Number | 493-12317-1-ND - Cut Tape (CT) 493-12317-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C392MHD6TN |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C392MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.117 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Not For New Designs | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17400 € | 11,74 € |
| 50 | 0,91680 € | 45,84 € |
| 100 | 0,83550 € | 83,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72336 € | 180,84 € |
| 500 | 0,67194 € | 335,97 € |
| 750 | 0,64600 € | 484,50 € |
| 1 250 | 0,61707 € | 771,34 € |
| 1 750 | 0,60007 € | 1 050,12 € |
| 2 500 | 0,58364 € | 1 459,10 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,20170 € |

