Parametric Equivalent
Parametric Equivalent

A22NL-MPA-TAA-G100-AD | |
|---|---|
DigiKey Part Number | A22NL-MPA-TAA-G100-AD-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-MPA-TAA-G100-AD |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-MPA-TAA-G100-AD Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Blue Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 100 ~ 120 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NL-BPA-TAA-G100-AD | Omron Automation and Safety | 0 | A22NL-BPA-TAA-G100-AD-ND | 30,80000 € | Parametric Equivalent |
| A22NL-RPA-TAA-G100-AD | Omron Automation and Safety | 2 | Z11146-ND | 29,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 € | 32,95 € |
| Unit Price without VAT: | 32,95000 € |
|---|---|
| Unit Price with VAT: | 40,52850 € |


