


P7TF-OS08-1 DC24 | |
|---|---|
DigiKey Part Number | P7TF-OS08-1DC24-ND |
Manufacturer | |
Manufacturer Product Number | P7TF-OS08-1 DC24 |
Description | I/O MODULE RACK 8 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | G3TA, G7T | |
Number of Channels | 8 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail | |
Base Product Number |

