
BAV99WT1G | |
|---|---|
DigiKey Part Number | BAV99WT1GOSTR-ND - Tape & Reel (TR) BAV99WT1GOSCT-ND - Cut Tape (CT) BAV99WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99WT1G |
Description | DIODE ARRAY GP 70V 200MA SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99WT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,04850 € | 4,85 € |
| 500 | 0,03514 € | 17,57 € |
| 1 000 | 0,03080 € | 30,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02524 € | 75,72 € |
| 6 000 | 0,02243 € | 134,58 € |
| 9 000 | 0,02099 € | 188,91 € |
| 15 000 | 0,01938 € | 290,70 € |
| 21 000 | 0,01842 € | 386,82 € |
| 30 000 | 0,01749 € | 524,70 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15990 € |









