MMBD7000LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 5 411
Unit Price: 0,23000 €
Datasheet

Direct


Infineon Technologies
In Stock: 35 067
Unit Price: 0,08000 €
Datasheet
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000LT1G

DigiKey Part Number
MMBD7000LT1GOSTR-ND - Tape & Reel (TR)
MMBD7000LT1GOSCT-ND - Cut Tape (CT)
MMBD7000LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD7000LT1G
Description
DIODE ARR GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD7000LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 45 364 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07600 €0,76 €
1000,04700 €4,70 €
5000,03398 €16,99 €
1 0000,02974 €29,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02251 €67,53 €
6 0000,01997 €119,82 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15990 €

Other Suppliers on DigiKey

39 364In Stock
Ships from Rochester Electronics, LLC
6 000In Stock
Ships from Flip Electronics