MMBTH10-4LT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 957 819
Unit Price: 0,08000 €
Datasheet

Similar


onsemi
In Stock: 5 421
Unit Price: 0,08000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 4 080
Unit Price: 0,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 18 934
Unit Price: 0,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,19594 €
Datasheet

Similar


Infineon Technologies
In Stock: 65 087
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11 493
Unit Price: 0,88000 €
Datasheet

Similar


Infineon Technologies
In Stock: 30 004
Unit Price: 0,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,64922 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 880
Unit Price: 0,08000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 548
Unit Price: 0,08000 €
Datasheet
RF Transistor NPN 25V 800MHz 225mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTH10-4LT1G

DigiKey Part Number
MMBTH10-4LT1GOSTR-ND - Tape & Reel (TR)
MMBTH10-4LT1GOSCT-ND - Cut Tape (CT)
MMBTH10-4LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTH10-4LT1G
Description
RF TRANS NPN 25V 800MHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 25V 800MHz 225mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTH10-4LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
25V
Frequency - Transition
800MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
225mW
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 4mA, 10V
Current - Collector (Ic) (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes