
MC74HC86ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC86ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC86ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC86ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC86ADR2G-Q |
Description | QUAD 2-INPUT EXCLUSIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 6V | Supplier Device Package 14-SOIC |
Current - Quiescent (Max) 1 µA | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC86ADG | onsemi | 155 | MC74HC86ADGOS-ND | 0,16691 € | Parametric Equivalent |
| MC74HC86ADR2G | onsemi | 1 601 | MC74HC86ADR2GOSCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21720 € | 5,43 € |
| 100 | 0,18810 € | 18,81 € |
| 250 | 0,17416 € | 43,54 € |
| 500 | 0,16574 € | 82,87 € |
| 1 000 | 0,15881 € | 158,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,15150 € | 378,75 € |
| 5 000 | 0,14709 € | 735,45 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43050 € |

