
ERA-V15J150V | |
|---|---|
DigiKey Part Number | P15CFTR-ND - Tape & Reel (TR) P15CFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-V15J150V |
Description | RES TEMP SENS 15 OHM 5% 1/16W |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-V15J150V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.063W, 1/16W | |
Temperature Coefficient | 1500ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,20470 € | 20,47 € |
| 250 | 0,17792 € | 44,48 € |
| 500 | 0,16114 € | 80,57 € |
| 1 000 | 0,14688 € | 146,88 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,57810 € |

