
EXB-28V104JX | |
|---|---|
DigiKey Part Number | Y7104TR-ND - Tape & Reel (TR) Y7104CT-ND - Cut Tape (CT) Y7104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V104JX |
Description | RES ARRAY 4 RES 100K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V104JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 100k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02320 € | 2,32 € |
| 250 | 0,01964 € | 4,91 € |
| 500 | 0,01746 € | 8,73 € |
| 1 000 | 0,01558 € | 15,58 € |
| 5 000 | 0,01224 € | 61,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01136 € | 113,60 € |
| 20 000 | 0,01041 € | 208,20 € |
| 30 000 | 0,00993 € | 297,90 € |
| 50 000 | 0,00937 € | 468,50 € |
| 70 000 | 0,00905 € | 633,50 € |
| 100 000 | 0,00872 € | 872,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09840 € |









