
LR14XWA/BF4 | |
|---|---|
DigiKey Part Number | P644-F041-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BF4 |
Description | BATTERY PACK ALKALINE 6V C |
Customer Reference | |
Detailed Description | C 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.13" L x 1.03" W x 1.97" H (104.8mm x 26.2mm x 50.0mm) | |
Weight | 280.32 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 7,04200 € | 70,42 € |
| 50 | 6,17280 € | 308,64 € |
| 100 | 5,83200 € | 583,20 € |
| 250 | 5,41036 € | 1 352,59 € |
| 500 | 5,11174 € | 2 555,87 € |
| 1 000 | 4,82963 € | 4 829,63 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,45500 € |

