Similar
Similar

UP-VW1245P1 | |
|---|---|
DigiKey Part Number | P225-ND |
Manufacturer | |
Manufacturer Product Number | UP-VW1245P1 |
Description | BATTERY LEAD ACID 12V 45W |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 45W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.00" L x 2.58" W x 3.76" H (152.5mm x 65.5mm x 95.5mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 10Min | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 2600 g | |
Shipping Info | - |







