Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FC1J681SB | |
|---|---|
DigiKey Part Number | EEU-FC1J681SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J681SB |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J681SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.718 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.29 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J681 | Panasonic Industry | 2 543 | P10354-ND | 1,91000 € | Similar |
| EEU-FC1J681B | Panasonic Industry | 0 | 10-EEU-FC1J681BCT-ND | 1,95000 € | Similar |
| EEU-FC1J681L | Panasonic Industry | 26 655 | P10353-ND | 1,78000 € | Similar |
| EEU-FC1J681S | Panasonic Industry | 3 | P11276-ND | 2,12000 € | Parametric Equivalent |
| ELXY630ELL681ML30S | Chemi-Con | 302 | 565-ELXY630ELL681ML30S-ND | 2,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84738 € | 423,69 € |
| Unit Price without VAT: | 0,84738 € |
|---|---|
| Unit Price with VAT: | 1,04228 € |














